
CHA02016-100RJFTD | |
|---|---|
DigiKey Part Number | 716-CHA02016-100RJFTDTR-ND - Tape & Reel (TR) 716-CHA02016-100RJFTDCT-ND - Cut Tape (CT) 716-CHA02016-100RJFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA02016-100RJFTD |
Description | CHA 02016 100U 5% F TR1000 e2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,15100 € | 21,51 € |
| 25 | 1,99760 € | 49,94 € |
| 50 | 1,89280 € | 94,64 € |
| 100 | 1,79740 € | 179,74 € |
| 250 | 1,68572 € | 421,43 € |
| 500 | 1,62406 € | 812,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65384 € | 1.653,84 € |
| 2.000 | 1,59165 € | 3.183,30 € |
| 3.000 | 1,55881 € | 4.676,43 € |
| 5.000 | 1,52093 € | 7.604,65 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

