
CHA02016-100RGFTD | |
|---|---|
DigiKey Part Number | 716-CHA02016-100RGFTDTR-ND - Tape & Reel (TR) 716-CHA02016-100RGFTDCT-ND - Cut Tape (CT) 716-CHA02016-100RGFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA02016-100RGFTD |
Description | CHA 02016 100U 2% F TR1000 e2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,32100 € | 23,21 € |
| 25 | 2,15600 € | 53,90 € |
| 50 | 2,04340 € | 102,17 € |
| 100 | 1,94080 € | 194,08 € |
| 250 | 1,82080 € | 455,20 € |
| 500 | 1,76150 € | 880,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78746 € | 1.787,46 € |
| 2.000 | 1,72076 € | 3.441,52 € |
| 3.000 | 1,68557 € | 5.056,71 € |
| 5.000 | 1,64496 € | 8.224,80 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

