CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH0603-50RJNTA

DigiKey Part Number
716-1163-2-ND - Tape & Reel (TR)
716-1163-1-ND - Cut Tape (CT)
716-1163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH0603-50RJNTA
Description
RES 50 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CH0603-50RJNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,32000 €3,32 €
102,74200 €27,42 €
252,54880 €63,72 €
502,41640 €120,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,45710 €245,71 €
2002,34155 €468,31 €
3002,27963 €683,89 €
5002,20744 €1.103,72 €
7002,16327 €1.514,29 €
1.0002,10965 €2.109,65 €
1.2002,09763 €2.517,16 €
2.4002,02269 €4.854,46 €
2.5002,01856 €5.046,40 €
Manufacturers Standard Package
Unit Price without VAT:3,32000 €
Unit Price with VAT:3,95080 €