
CH0402-500RGFPT | |
|---|---|
DigiKey Part Number | 716-1158-2-ND - Tape & Reel (TR) 716-1158-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CH0402-500RGFPT |
Description | RES 500 OHM 2% 1/20W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH0402-500RGFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,55100 € | 25,51 € |
| 25 | 2,37040 € | 59,26 € |
| 50 | 2,24700 € | 112,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,28420 € | 228,42 € |
| 200 | 2,17620 € | 435,24 € |
| 300 | 2,11840 € | 635,52 € |
| 500 | 2,05088 € | 1.025,44 € |
| 700 | 2,00956 € | 1.406,69 € |
| 1.000 | 1,96837 € | 1.968,37 € |
| 1.200 | 1,94833 € | 2.338,00 € |
| 2.400 | 1,87802 € | 4.507,25 € |
| 2.500 | 1,87416 € | 4.685,40 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |


