
CH0402-330RGFTA | |
|---|---|
DigiKey Part Number | 716-1238-2-ND - Tape & Reel (TR) 716-1238-1-ND - Cut Tape (CT) 716-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-330RGFTA |
Description | CH 0402 330U 2% F TR E2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,80100 € | 38,01 € |
| 25 | 3,53560 € | 88,39 € |
| 50 | 3,35480 € | 167,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,41470 € | 341,47 € |
| 200 | 3,25775 € | 651,55 € |
| 300 | 3,17387 € | 952,16 € |
| 500 | 3,07618 € | 1.538,09 € |
| 700 | 3,01649 € | 2.111,54 € |
| 1.000 | 2,95708 € | 2.957,08 € |
| 1.200 | 2,92818 € | 3.513,82 € |
| 2.400 | 2,82696 € | 6.784,70 € |
| 2.500 | 2,82141 € | 7.053,53 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |


