
CH0402-25RJFTA | |
|---|---|
DigiKey Part Number | 716-1237-2-ND - Tape & Reel (TR) 716-1237-1-ND - Cut Tape (CT) 716-1237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-25RJFTA |
Description | CH 0402 25U 5% F TR E2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,98200 € | 39,82 € |
| 25 | 3,70400 € | 92,60 € |
| 50 | 3,51500 € | 175,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,57830 € | 357,83 € |
| 200 | 3,41440 € | 682,88 € |
| 300 | 3,32683 € | 998,05 € |
| 500 | 3,22484 € | 1.612,42 € |
| 700 | 3,16256 € | 2.213,79 € |
| 1.000 | 3,10056 € | 3.100,56 € |
| 1.200 | 3,07040 € | 3.684,48 € |
| 2.400 | 2,96483 € | 7.115,59 € |
| 2.500 | 2,95904 € | 7.397,60 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |


