
CH0402-200RGFTA | |
|---|---|
DigiKey Part Number | 716-1235-2-ND - Tape & Reel (TR) 716-1235-1-ND - Cut Tape (CT) 716-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-200RGFTA |
Description | CH 0402 200U 2% F TR E2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,41900 € | 44,19 € |
| 25 | 4,11200 € | 102,80 € |
| 50 | 3,90340 € | 195,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,97500 € | 397,50 € |
| 200 | 3,79430 € | 758,86 € |
| 300 | 3,69780 € | 1.109,34 € |
| 500 | 3,58552 € | 1.792,76 € |
| 700 | 3,51697 € | 2.461,88 € |
| 1.000 | 3,44878 € | 3.448,78 € |
| 1.200 | 3,41560 € | 4.098,72 € |
| 2.400 | 3,29951 € | 7.918,82 € |
| 2.500 | 3,29313 € | 8.232,83 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |


