
CH0402-100RGFTA | |
|---|---|
DigiKey Part Number | 716-1232-2-ND - Tape & Reel (TR) 716-1232-1-ND - Cut Tape (CT) 716-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-100RGFTA |
Description | CH 0402 100U 2% F TR E2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,27900 € | 32,79 € |
| 25 | 3,22680 € | 80,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,09010 € | 309,01 € |
| 200 | 2,96445 € | 592,89 € |
| 300 | 2,83983 € | 851,95 € |
| 500 | 2,22210 € | 1.111,05 € |
| 700 | 2,21760 € | 1.552,32 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |


