
CH02016-330RGFTA | |
|---|---|
DigiKey Part Number | 716-1224-2-ND - Tape & Reel (TR) 716-1224-1-ND - Cut Tape (CT) 716-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH02016-330RGFTA |
Description | CH 02016 330U 2% F TR100 E2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,48400 € | 24,84 € |
| 25 | 2,30800 € | 57,70 € |
| 50 | 2,18760 € | 109,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,22370 € | 222,37 € |
| 200 | 2,11835 € | 423,67 € |
| 300 | 2,06190 € | 618,57 € |
| 500 | 1,99606 € | 998,03 € |
| 700 | 1,95574 € | 1.369,02 € |
| 1.000 | 1,91556 € | 1.915,56 € |
| 1.200 | 1,89601 € | 2.275,21 € |
| 2.400 | 1,82738 € | 4.385,71 € |
| 2.500 | 1,82361 € | 4.559,02 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |


