CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH02016-25RJFTA

DigiKey Part Number
716-1228-2-ND - Tape & Reel (TR)
716-1228-1-ND - Cut Tape (CT)
716-1228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH02016-25RJFTA
Description
CH 02016 25U 5% F TR100 E2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
02016 (0504 Metric)
Supplier Device Package
Size / Dimension
0.019" L x 0.015" W (0.48mm x 0.39mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,67000 €3,67 €
103,04100 €30,41 €
252,82720 €70,68 €
502,68100 €134,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,72700 €272,70 €
2002,59960 €519,92 €
3002,53147 €759,44 €
5002,45200 €1.226,00 €
7002,40341 €1.682,39 €
1.0002,35499 €2.354,99 €
1.2002,33143 €2.797,72 €
2.4002,24887 €5.397,29 €
2.5002,24434 €5.610,85 €
Manufacturers Standard Package
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,36730 €