
CH02016-150RGFTA | |
|---|---|
DigiKey Part Number | 716-1223-2-ND - Tape & Reel (TR) 716-1223-1-ND - Cut Tape (CT) 716-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH02016-150RGFTA |
Description | CH 02016 150U 2% F TR100 E2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,94800 € | 39,48 € |
| 25 | 3,64160 € | 91,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,18910 € | 318,91 € |
| 200 | 2,98100 € | 596,20 € |
| 300 | 2,91813 € | 875,44 € |
| 500 | 2,85652 € | 1.428,26 € |
| 700 | 2,81849 € | 1.972,94 € |
| 1.000 | 2,78020 € | 2.780,20 € |
| 1.200 | 2,73356 € | 3.280,27 € |
| 2.400 | 2,69588 € | 6.470,11 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |


