
CH02016-100RGFTD | |
|---|---|
DigiKey Part Number | 716-CH02016-100RGFTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CH02016-100RGFTD |
Description | RES CH 02016 THIN FILM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CH02016-100RGFTD Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 02016 (0504 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.019" L x 0.015" W (0.48mm x 0.39mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,15190 € | 415,19 € |
| Unit Price without VAT: | 4,15190 € |
|---|---|
| Unit Price with VAT: | 4,94076 € |


