
C52TF4700JB | |
|---|---|
DigiKey Part Number | 716-C52TF4700JB-ND |
Manufacturer | |
Manufacturer Product Number | C52TF4700JB |
Description | C 52 TF 470U 5% BO1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 900W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient 75ppm/°C |
Series | Operating Temperature -55°C ~ 450°C |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 470 Ohms | Size / Dimension 2.126" Dia x 14.252" L (54.00mm x 362.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 900W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 387,68700 € | 3.876,87 € |
| Unit Price without VAT: | 387,68700 € |
|---|---|
| Unit Price with VAT: | 461,34753 € |

