
C42TN25R0JB | |
|---|---|
DigiKey Part Number | 716-C42TN25R0JB-ND |
Manufacturer | |
Manufacturer Product Number | C42TN25R0JB |
Description | C 42 TN 25U 5% 815 BO14 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 480W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 480W | |
Composition | Wirewound | |
Temperature Coefficient | 75ppm/°C | |
Operating Temperature | -55°C ~ 450°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.732" Dia x 9.843" L (44.00mm x 250.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 296,45500 € | 4.150,37 € |
| Unit Price without VAT: | 296,45500 € |
|---|---|
| Unit Price with VAT: | 352,78145 € |

