
ACCKMP2416NLS14 | |
|---|---|
DigiKey Part Number | 716-ACCKMP2416NLS14TR-ND - Tape & Reel (TR) 716-ACCKMP2416NLS14CT-ND - Cut Tape (CT) 716-ACCKMP2416NLS14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACCKMP2416NLS14 |
Description | BOUTON ALU PT D23,8 H15,9 LS D6, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4" Shaft with Line on Side Aluminum Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 1/4" | |
Diameter | 0.937" (23.80mm) | |
Height | 0.626" (15.90mm) | |
Indicator | Line on Side | |
Material | Aluminum | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 5 | 7,89800 € | 39,49 € |
| 10 | 7,45400 € | 74,54 € |
| 25 | 6,93880 € | 173,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 6,38475 € | 510,78 € |
| 160 | 6,10050 € | 976,08 € |
| 240 | 5,94800 € | 1.427,52 € |
| 400 | 5,76930 € | 2.307,72 € |
| 560 | 5,65916 € | 3.169,13 € |
| 800 | 5,54861 € | 4.438,89 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 10,88850 € |



