
ACCKIS2012NLD14 | |
|---|---|
DigiKey Part Number | 716-ACCKIS2012NLD14-ND |
Manufacturer | |
Manufacturer Product Number | ACCKIS2012NLD14 |
Description | BOUTON HY1 SK D20 H12 LD D6,35 B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4" Shaft with Line on Side and Skirt Plastic Black |
Datasheet | Datasheet |
Category | Shaft Size 1/4" |
Manufacturer Vishay Sfernice | Diameter 0.787" (20.00mm) |
Series | Height 0.472" (11.99mm) |
Packaging Tray | Indicator Line on Side and Skirt |
Part Status Active | Material Plastic |
Style Clamping | Color Black |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 1,94200 € | 9,71 € |
| 10 | 1,82000 € | 18,20 € |
| 25 | 1,67720 € | 41,93 € |
| 50 | 1,58300 € | 79,15 € |
| 200 | 1,42335 € | 284,67 € |
| 400 | 1,35595 € | 542,38 € |
| 600 | 1,31980 € | 791,88 € |
| 1.000 | 1,27744 € | 1.277,44 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

