
11A41B10 | |
|---|---|
DigiKey Part Number | 716-11A41B10-ND |
Manufacturer | |
Manufacturer Product Number | 11A41B10 |
Description | SCALE DIAL 0.25" 11 TURN METAL |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 11.0 Turn Metal Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 11.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,91000 € | 41,91 € |
| 10 | 35,13600 € | 351,36 € |
| 25 | 32,73760 € | 818,44 € |
| 50 | 31,02720 € | 1.551,36 € |
| 100 | 29,40290 € | 2.940,29 € |
| 250 | 27,38148 € | 6.845,37 € |
| Unit Price without VAT: | 41,91000 € |
|---|---|
| Unit Price with VAT: | 49,87290 € |



