New Product
Optical Sensor Transmissive 0.118" (3mm) Phototransistor Module, No Lead, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT171P

DigiKey Part Number
751-VT171PTR-ND - Tape & Reel (TR)
751-VT171PCT-ND - Cut Tape (CT)
751-VT171PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VT171P
Description
SINGLE CHANNEL SLOTTED INTERRUPT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Transmissive 0.118" (3mm) Phototransistor Module, No Lead, Slot Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.118" (3mm)
Sensing Method
Transmissive
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
25 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Response Time
14µs, 21µs
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Module, No Lead, Slot Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.285
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,92500 €9,25 €
1000,69550 €69,55 €
5000,59384 €296,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3000,54944 €714,27 €
2.6000,52300 €1.359,80 €
3.9000,50946 €1.986,89 €
6.5000,49418 €3.212,17 €
9.1000,48509 €4.414,32 €
13.0000,47624 €6.191,12 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €