Optical Sensor Transmissive Phototransistor 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT141P

DigiKey Part Number
751-VT141PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VT141P
Description
SINGLE CHANNEL TRANSMISSIVE SENS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optical Sensor Transmissive Phototransistor 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
-
Sensing Method
Transmissive
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
25 mA
Current - Collector (Ic) (Max)
20 mA
Response Time
14µs, 21µs
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,49064 €981,28 €
Manufacturers Standard Package
Unit Price without VAT:0,49064 €
Unit Price with VAT:0,58386 €