
VSMY5940 | |
|---|---|
DigiKey Part Number | 751-VSMY5940TR-ND - Tape & Reel (TR) 751-VSMY5940CT-ND - Cut Tape (CT) 751-VSMY5940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY5940 |
Description | HIGH SPEED INFRARED EMITTING DIO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.6V 100mA 9mW/sr @ 100mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VSMY5940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 9mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,60800 € | 6,08 € |
| 100 | 0,44940 € | 44,94 € |
| 500 | 0,37862 € | 189,31 € |
| 1.000 | 0,35548 € | 355,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32575 € | 977,25 € |
| 6.000 | 0,31063 € | 1.863,78 € |
| 9.000 | 0,30289 € | 2.726,01 € |
| 15.000 | 0,29415 € | 4.412,25 € |
| 21.000 | 0,28896 € | 6.068,16 € |
| 30.000 | 0,28390 € | 8.517,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


