
VSMY2943SLX01 | |
|---|---|
DigiKey Part Number | 751-VSMY2943SLX01TR-ND - Tape & Reel (TR) 751-VSMY2943SLX01CT-ND - Cut Tape (CT) 751-VSMY2943SLX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2943SLX01 |
Description | HIGH SPEED INFRARED EMITTING DIO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.4V 100mA 27mW/sr @ 100mA 56° 2-SMD, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 27mW/sr @ 100mA | |
Wavelength | 940nm (920nm ~ 960nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 56° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, Side View |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48000 € | 4,80 € |
| 100 | 0,35130 € | 35,13 € |
| 500 | 0,29368 € | 146,84 € |
| 1.000 | 0,27478 € | 274,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25050 € | 751,50 € |
| 6.000 | 0,23814 € | 1.428,84 € |
| 9.000 | 0,23180 € | 2.086,20 € |
| 15.000 | 0,22466 € | 3.369,90 € |
| 21.000 | 0,22041 € | 4.628,61 € |
| 30.000 | 0,21627 € | 6.488,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |




