
VSMY2853G | |
|---|---|
DigiKey Part Number | VSMY2853GTR-ND - Tape & Reel (TR) VSMY2853GCT-ND - Cut Tape (CT) VSMY2853GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2853G |
Description | EMITTER IR 850NM 100MA SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.65V 100mA 20mW/sr @ 100mA 56° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2853G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 56° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,57900 € | 5,79 € |
| 100 | 0,42640 € | 42,64 € |
| 500 | 0,35870 € | 179,35 € |
| 1.000 | 0,33651 € | 336,51 € |
| 2.000 | 0,31769 € | 635,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,29355 € | 1.761,30 € |
| 12.000 | 0,28129 € | 3.375,48 € |
| 18.000 | 0,27501 € | 4.950,18 € |
| 30.000 | 0,26793 € | 8.037,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

