VSMB10941X01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMB10941X01

DigiKey Part Number
751-VSMB10941X01TR-ND - Tape & Reel (TR)
751-VSMB10941X01CT-ND - Cut Tape (CT)
751-VSMB10941X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMB10941X01
Description
HIGH SPEED INFRARED EMITTING DIO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.2V, 2.6V 100mA 0.5mW/sr @ 100mA 150° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
0.5mW/sr @ 100mA
Wavelength
940nm (920nm ~ 960nm)
Voltage - Forward (Vf) (Typ)
1.2V, 2.6V
Viewing Angle
150°
Orientation
Side View
Operating Temperature
-55°C ~ 100°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.937
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26100 €2,61 €
1000,18640 €18,64 €
5000,15266 €76,33 €
1.0000,14156 €141,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12726 €381,78 €
6.0000,11996 €719,76 €
9.0000,11622 €1.045,98 €
15.0000,11200 €1.680,00 €
21.0000,10948 €2.299,08 €
30.0000,10703 €3.210,90 €
75.0000,10161 €7.620,75 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €