VSMA1094750X02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMA1094750X02

DigiKey Part Number
751-VSMA1094750X02TR-ND - Tape & Reel (TR)
751-VSMA1094750X02CT-ND - Cut Tape (CT)
751-VSMA1094750X02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMA1094750X02
Description
HIGH POWER INFRARED EMITTER, 940
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 945nm 2.7V, 2.9V, 3.1V, 3.8V 1.5A 370mW/sr @ 1.5A 150° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
370mW/sr @ 1.5A
Wavelength
945nm
Voltage - Forward (Vf) (Typ)
2.7V, 2.9V, 3.1V, 3.8V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
101,91100 €19,11 €
1001,48760 €148,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,24272 €745,63 €
1.2001,18613 €1.423,36 €
1.8001,15716 €2.082,89 €
3.0001,12445 €3.373,35 €
4.2001,10501 €4.641,04 €
6.0001,08607 €6.516,42 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €