


VSMA1085400 | |
|---|---|
DigiKey Part Number | 751-VSMA1085400TR-ND - Tape & Reel (TR) 751-VSMA1085400CT-ND - Cut Tape (CT) 751-VSMA1085400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1085400 |
Description | HIGH POWERED INFRARED EMITTER, + |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.25V 1.5A 975mW/sr @ 1.5A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMA1085400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 975mW/sr @ 1.5A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,76700 € | 17,67 € |
| 100 | 1,37010 € | 137,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,17985 € | 707,91 € |
| 1.200 | 1,12547 € | 1.350,56 € |
| 1.800 | 1,09761 € | 1.975,70 € |
| 3.000 | 1,06617 € | 3.198,51 € |
| 4.200 | 1,04749 € | 4.399,46 € |
| 6.000 | 1,02928 € | 6.175,68 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

