
VSLY3943 | |
|---|---|
DigiKey Part Number | VSLY3943-ND |
Manufacturer | |
Manufacturer Product Number | VSLY3943 |
Description | EMITTER IR 940NM 70MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 70mA 32mW/sr @ 70mA 34° Radial |
Datasheet | Datasheet |
EDA/CAD Models | VSLY3943 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 32mW/sr @ 70mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 34° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,44700 € | 4,47 € |
| 100 | 0,32570 € | 32,57 € |
| 500 | 0,27166 € | 135,83 € |
| 1.000 | 0,25389 € | 253,89 € |
| 2.000 | 0,23882 € | 477,64 € |
| 5.000 | 0,22234 € | 1.111,70 € |
| 10.000 | 0,21206 € | 2.120,60 € |
| 25.000 | 0,20086 € | 5.021,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




