


VOW136-X017T | |
|---|---|
DigiKey Part Number | 751-VOW136-X017TTR-ND - Tape & Reel (TR) 751-VOW136-X017TCT-ND - Cut Tape (CT) 751-VOW136-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOW136-X017T |
Description | OPTOISO 5.3KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOW136-X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 25V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,87600 € | 18,76 € |
| 100 | 1,45900 € | 145,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,23959 € | 929,69 € |
| 1.500 | 1,18542 € | 1.778,13 € |
| 2.250 | 1,15767 € | 2.604,76 € |
| 3.750 | 1,12638 € | 4.223,93 € |
| 5.250 | 1,10779 € | 5.815,90 € |
| 7.500 | 1,08966 € | 8.172,45 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

