
VOT8024AM-T2 | |
|---|---|
DigiKey Part Number | VOT8024AM-T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOT8024AM-T2 |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOT8024AM-T2 Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 400µA (Typ) |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -55°C ~ 110°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Supplier Device Package 4-SOP |
Voltage - Off State 800 V | Approval Agency cUL, UL |
Static dV/dt (Min) 1kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31545 € | 946,35 € |
| 6.000 | 0,30075 € | 1.804,50 € |
| 9.000 | 0,29323 € | 2.639,07 € |
| 15.000 | 0,28473 € | 4.270,95 € |
| 21.000 | 0,27968 € | 5.873,28 € |
| 30.000 | 0,27476 € | 8.242,80 € |
| Unit Price without VAT: | 0,31545 € |
|---|---|
| Unit Price with VAT: | 0,37539 € |

