
VOT8024AB-VT2 | |
|---|---|
DigiKey Part Number | VOT8024AB-VT2TR-ND - Tape & Reel (TR) VOT8024AB-VT2CT-ND - Cut Tape (CT) VOT8024AB-VT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOT8024AB-VT2 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 4-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8024AB-VT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34868 € | 348,68 € |
| 2.000 | 0,32934 € | 658,68 € |
| 3.000 | 0,31942 € | 958,26 € |
| 5.000 | 0,30822 € | 1.541,10 € |
| 7.000 | 0,30155 € | 2.110,85 € |
| 10.000 | 0,29506 € | 2.950,60 € |
| 25.000 | 0,28072 € | 7.018,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

