VOS628AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOS628A-3X001T

DigiKey Part Number
751-VOS628A-3X001TTR-ND - Tape & Reel (TR)
751-VOS628A-3X001TCT-ND - Cut Tape (CT)
751-VOS628A-3X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOS628A-3X001T
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
200% @ 1mA
Turn On / Turn Off Time (Typ)
5µs, 8µs
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,66200 €6,62 €
1000,49150 €49,15 €
5000,41538 €207,69 €
1.0000,39044 €390,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35846 €1.075,38 €
6.0000,34220 €2.053,20 €
9.0000,33387 €3.004,83 €
15.0000,32447 €4.867,05 €
21.0000,31888 €6.696,48 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €