
VOS628A-3X001T | |
|---|---|
DigiKey Part Number | 751-VOS628A-3X001TTR-ND - Tape & Reel (TR) 751-VOS628A-3X001TCT-ND - Cut Tape (CT) 751-VOS628A-3X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS628A-3X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 8µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,66200 € | 6,62 € |
| 100 | 0,49150 € | 49,15 € |
| 500 | 0,41538 € | 207,69 € |
| 1.000 | 0,39044 € | 390,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35846 € | 1.075,38 € |
| 6.000 | 0,34220 € | 2.053,20 € |
| 9.000 | 0,33387 € | 3.004,83 € |
| 15.000 | 0,32447 € | 4.867,05 € |
| 21.000 | 0,31888 € | 6.696,48 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |






