
VOS628A-2X001T | |
|---|---|
DigiKey Part Number | VOS628A-2X001TTR-ND - Tape & Reel (TR) VOS628A-2X001TCT-ND - Cut Tape (CT) VOS628A-2X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS628A-2X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS628A-2X001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 63% @ 1mA | |
Current Transfer Ratio (Max) | 125% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 8µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,44700 € | 4,47 € |
| 100 | 0,32570 € | 32,57 € |
| 500 | 0,27166 € | 135,83 € |
| 1.000 | 0,25389 € | 253,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23108 € | 693,24 € |
| 6.000 | 0,21947 € | 1.316,82 € |
| 9.000 | 0,21352 € | 1.921,68 € |
| 15.000 | 0,20680 € | 3.102,00 € |
| 21.000 | 0,20280 € | 4.258,80 € |
| 30.000 | 0,19891 € | 5.967,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

