VOS617A-7T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOS617A-4X001T

DigiKey Part Number
VOS617A-4X001TTR-ND - Tape & Reel (TR)
VOS617A-4X001TCT-ND - Cut Tape (CT)
VOS617A-4X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOS617A-4X001T
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VOS617A-4X001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
160% @ 5mA
Current Transfer Ratio (Max)
320% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 4µs
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,31800 €3,18 €
1000,22890 €22,89 €
5000,18872 €94,36 €
1.0000,17550 €175,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15850 €475,50 €
6.0000,14984 €899,04 €
9.0000,14539 €1.308,51 €
15.0000,14038 €2.105,70 €
21.0000,13739 €2.885,19 €
30.0000,13448 €4.034,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €