
VOS617A-3T | |
|---|---|
DigiKey Part Number | VOS617A-3TTR-ND - Tape & Reel (TR) VOS617A-3TCT-ND - Cut Tape (CT) VOS617A-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS617A-3T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS617A-3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,22890 € | 22,89 € |
| 500 | 0,18872 € | 94,36 € |
| 1.000 | 0,17550 € | 175,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15850 € | 475,50 € |
| 6.000 | 0,14984 € | 899,04 € |
| 9.000 | 0,14539 € | 1.308,51 € |
| 15.000 | 0,14038 € | 2.105,70 € |
| 21.000 | 0,13739 € | 2.885,19 € |
| 30.000 | 0,13448 € | 4.034,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |





