
VOS615AT | |
|---|---|
DigiKey Part Number | VOS615ATTR-ND - Tape & Reel (TR) VOS615ATCT-ND - Cut Tape (CT) VOS615ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS615AT |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS615AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | 600% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,23720 € | 23,72 € |
| 500 | 0,19556 € | 97,78 € |
| 1.000 | 0,18187 € | 181,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16425 € | 492,75 € |
| 6.000 | 0,15527 € | 931,62 € |
| 9.000 | 0,15067 € | 1.356,03 € |
| 15.000 | 0,14547 € | 2.182,05 € |
| 21.000 | 0,14237 € | 2.989,77 € |
| 30.000 | 0,13936 € | 4.180,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

