



VOR1142B6T | |
|---|---|
DigiKey Part Number | VOR1142B6TTR-ND - Tape & Reel (TR) VOR1142B6TCT-ND - Cut Tape (CT) VOR1142B6TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOR1142B6T |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOR1142B6T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.36VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, DIN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,60700 € | 16,07 € |
| 25 | 1,53520 € | 38,38 € |
| 50 | 1,48280 € | 74,14 € |
| 100 | 1,43190 € | 143,19 € |
| 250 | 1,36744 € | 341,86 € |
| 500 | 1,32052 € | 660,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27519 € | 1.275,19 € |
| 2.000 | 1,23139 € | 2.462,78 € |
| 3.000 | 1,20645 € | 3.619,35 € |
| 5.000 | 1,17573 € | 5.878,65 € |
| 7.000 | 1,15592 € | 8.091,44 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |





