
VOR1060M4T | |
|---|---|
DigiKey Part Number | 751-VOR1060M4TTR-ND - Tape & Reel (TR) 751-VOR1060M4TCT-ND - Cut Tape (CT) 751-VOR1060M4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOR1060M4T |
Description | 1 FORM A SOLID STATE RELAY SOP-4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VOR1060M4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.4VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 70 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CQC, cUR, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,43600 € | 35,90 € |
| 50 | 1,38700 € | 69,35 € |
| 100 | 1,33950 € | 133,95 € |
| 250 | 1,27912 € | 319,78 € |
| 500 | 1,23528 € | 617,64 € |
| 1.000 | 1,19287 € | 1.192,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,15189 € | 2.303,78 € |
| 4.000 | 1,11230 € | 4.449,20 € |
| 6.000 | 1,08976 € | 6.538,56 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


