LH1520AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOH260A

DigiKey Part Number
751-VOH260A-ND
Manufacturer
Manufacturer Product Number
VOH260A
Description
OPTOISOLTR 5KV OPEN DRAIN 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
VOH260A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
Logic
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
23ns, 10ns
Voltage - Forward (Vf) (Typ)
1.38V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.819
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,33000 €1,33 €
500,76820 €38,41 €
1000,71050 €71,05 €
5000,60750 €303,75 €
1.0000,57389 €573,89 €
2.0000,54538 €1.090,76 €
5.0000,51428 €2.571,40 €
10.0000,49492 €4.949,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €