
VOD213T | |
|---|---|
DigiKey Part Number | VOD213TTR-ND - Tape & Reel (TR) VOD213TCT-ND - Cut Tape (CT) VOD213TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOD213T |
Description | OPTOISOLTR 4KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VOD213T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 4µs | |
Rise / Fall Time (Typ) | 5µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,68300 € | 6,83 € |
| 100 | 0,50760 € | 50,76 € |
| 500 | 0,42940 € | 214,70 € |
| 1.000 | 0,40381 € | 403,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38211 € | 764,22 € |
| 4.000 | 0,36371 € | 1.454,84 € |
| 6.000 | 0,35428 € | 2.125,68 € |
| 10.000 | 0,34365 € | 3.436,50 € |
| 14.000 | 0,33732 € | 4.722,48 € |
| 20.000 | 0,33116 € | 6.623,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |





