Parametric Equivalent
Parametric Equivalent

VO610A-4X008T | |
|---|---|
DigiKey Part Number | VO610A-4X008T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO610A-4X008T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO610A-4X008T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13635 € | 272,70 € |
| 4.000 | 0,12812 € | 512,48 € |
| 6.000 | 0,12389 € | 743,34 € |
| 10.000 | 0,11912 € | 1.191,20 € |
| 14.000 | 0,11628 € | 1.627,92 € |
| 20.000 | 0,11351 € | 2.270,20 € |
| 50.000 | 0,10739 € | 5.369,50 € |
| Unit Price without VAT: | 0,13635 € |
|---|---|
| Unit Price with VAT: | 0,16226 € |




