6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO3053-X007T

DigiKey Part Number
VO3053-X007TTR-ND - Tape & Reel (TR)
VO3053-X007TCT-ND - Cut Tape (CT)
VO3053-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO3053-X007T
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO3053-X007T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1.5kV/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
200µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
cUR, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,60600 €6,06 €
1000,44770 €44,77 €
5000,37722 €188,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35413 €354,13 €
2.0000,33454 €669,08 €
3.0000,32449 €973,47 €
5.0000,31314 €1.565,70 €
7.0000,30639 €2.144,73 €
10.0000,29981 €2.998,10 €
25.0000,28528 €7.132,00 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €