8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO2631-X017T

DigiKey Part Number
VO2631-X017TTR-ND - Tape & Reel (TR)
VO2631-X017TCT-ND - Cut Tape (CT)
VO2631-X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO2631-X017T
Description
OPTOISO 5.3KV 2CH OPEN DRN 8-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 5300Vrms 2 Channel 5kV/µs CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO2631-X017T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Input Type
DC
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
23ns, 7ns
Voltage - Forward (Vf) (Typ)
1.42V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 €2,71 €
101,97800 €19,78 €
1001,54230 €154,23 €
5001,35104 €675,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,28876 €1.288,76 €
2.0001,23605 €2.472,10 €
3.0001,20905 €3.627,15 €
5.0001,17861 €5.893,05 €
7.0001,16052 €8.123,64 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €