
VO2631-X007T | |
---|---|
DigiKey Part Number | VO2631-X007TTR-ND - Tape & Reel (TR) VO2631-X007TCT-ND - Cut Tape (CT) VO2631-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO2631-X007T |
Description | OPTOISO 5.3KV 2CH OPEN DRN 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5300Vrms 2 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO2631-X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.42V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,67000 € | 2,67 € |
10 | 1,94400 € | 19,44 € |
100 | 1,51450 € | 151,45 € |
500 | 1,32600 € | 663,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,26459 € | 1.264,59 € |
2.000 | 1,21263 € | 2.425,26 € |
3.000 | 1,18602 € | 3.558,06 € |
5.000 | 1,15600 € | 5.780,00 € |
7.000 | 1,13818 € | 7.967,26 € |
Unit Price without VAT: | 2,67000 € |
---|---|
Unit Price with VAT: | 3,17730 € |