
VO205AT | |
|---|---|
DigiKey Part Number | VO205ATTR-ND - Tape & Reel (TR) VO205ATCT-ND - Cut Tape (CT) VO205ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO205AT |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VO205AT Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 4000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3µs, 2µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,31570 € | 31,57 € |
| 500 | 0,26284 € | 131,42 € |
| 1.000 | 0,24548 € | 245,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23073 € | 461,46 € |
| 4.000 | 0,21821 € | 872,84 € |
| 6.000 | 0,21179 € | 1.270,74 € |
| 10.000 | 0,20455 € | 2.045,50 € |
| 14.000 | 0,20024 € | 2.803,36 € |
| 20.000 | 0,19603 € | 3.920,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

