


VO1263AACTR | |
|---|---|
DigiKey Part Number | VO1263AACTRTR-ND - Tape & Reel (TR) VO1263AACTRCT-ND - Cut Tape (CT) VO1263AACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO1263AACTR |
Description | OPTOISO 5.3KV 2CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO1263AACTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 16µs, 472µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 16.5V | |
Current - Output / Channel | 3µA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,69200 € | 26,92 € |
| 100 | 2,12940 € | 212,94 € |
| 500 | 1,88306 € | 941,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,80292 € | 1.802,92 € |
| 2.000 | 1,73513 € | 3.470,26 € |
| 3.000 | 1,70043 € | 5.101,29 € |
| 5.000 | 1,66131 € | 8.306,55 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |





