


TLP3910(D4-TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3910(D4-TP,ETR-ND - Tape & Reel (TR) 264-TLP3910(D4-TP,ECT-ND - Cut Tape (CT) 264-TLP3910(D4-TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3910(D4-TP,E |
Description | OPTOISOLATOR 5KV 2CH PHVOLT 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5000Vrms 2 Channel 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,16000 € | 21,60 € |
| 100 | 1,69120 € | 169,12 € |
| 500 | 1,48556 € | 742,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,38436 € | 2.076,54 € |
| 3.000 | 1,33300 € | 3.999,00 € |
| 4.500 | 1,30670 € | 5.880,15 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |








