
VO0661T | |
|---|---|
DigiKey Part Number | VO0661TTR-ND - Tape & Reel (TR) VO0661TCT-ND - Cut Tape (CT) VO0661TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO0661T |
Description | OPTOISO 4KV 2CH OPEN DRAIN 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 4000Vrms 2 Channel 15kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VO0661T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 4000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,32000 € | 23,20 € |
| 100 | 1,82150 € | 182,15 € |
| 500 | 1,60318 € | 801,59 € |
| 1.000 | 1,55140 € | 1.551,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,47197 € | 2.943,94 € |
| 4.000 | 1,42111 € | 5.684,44 € |
| 6.000 | 1,39508 € | 8.370,48 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |










