VLMY233T2V2-GS08 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


QT Brightek (QTB)
In Stock: 1.839
Unit Price: 0,34000 €
Datasheet
MiniLED 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMY233T2V2-GS08

DigiKey Part Number
VLMY233T2V2-GS08TR-ND - Tape & Reel (TR)
VLMY233T2V2-GS08CT-ND - Cut Tape (CT)
VLMY233T2V2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMY233T2V2-GS08
Description
LED YELLOW SMD MINILED SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.15V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMY233T2V2-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.20mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30600 €3,06 €
1000,21970 €21,97 €
5000,18096 €90,48 €
1.0000,16820 €168,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15176 €455,28 €
6.0000,14339 €860,34 €
9.0000,13909 €1.251,81 €
15.0000,13424 €2.013,60 €
21.0000,13136 €2.758,56 €
30.0000,12855 €3.856,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €