
VLMU35CT21-275-120 | |
|---|---|
DigiKey Part Number | 751-VLMU35CT21-275-120TR-ND - Tape & Reel (TR) 751-VLMU35CT21-275-120CT-ND - Cut Tape (CT) 751-VLMU35CT21-275-120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMU35CT21-275-120 |
Description | UVC EMITTING DIODE IN SMD PACKAG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 274nm (270nm ~ 280nm) 6.3V 200mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 274nm (270nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,37900 € | 43,79 € |
| 100 | 3,54000 € | 354,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,17386 € | 1.586,93 € |
| 1.000 | 3,05496 € | 3.054,96 € |
| 1.500 | 2,99412 € | 4.491,18 € |
| 2.500 | 2,92551 € | 7.313,78 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |


