
VLMU3510-365-130 | |
|---|---|
DigiKey Part Number | VLMU3510-365-130TR-ND - Tape & Reel (TR) VLMU3510-365-130CT-ND - Cut Tape (CT) VLMU3510-365-130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMU3510-365-130 |
Description | LED UV 367NM 700MA SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 367nm 4V 700mA 160mW/sr @ 350mA 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 160mW/sr @ 350mA | |
Wavelength | 367nm | |
Voltage - Forward (Vf) (Typ) | 4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 10 | 9,57400 € | 95,74 € |
| 100 | 8,00650 € | 800,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,32536 € | 3.662,68 € |
| 1.000 | 7,10455 € | 7.104,55 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |





.jpg)


